1 Module Female/Male Heavy Duty Assembly Frame Module Size B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249941

DigiKey Part Number
1195-09400249941-ND
Manufacturer
Manufacturer Product Number
09400249941
Description
FRAME HAN 24HPR EASYCON HOOD F.
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Module Female/Male Heavy Duty Assembly Frame Module Size B24
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Modules
1
Manufacturer
HARTING
Gender
Female/Male
Series
Size
B24
Packaging
Bulk
Frame Type
Assembly Frame Module
Part Status
Active
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,36000 €77,36 €
Manufacturers Standard Package
Unit Price without VAT:77,36000 €
Unit Price with VAT:92,05840 €