
09400249933 | |
|---|---|
DigiKey Part Number | 1195-09400249933-ND |
Manufacturer | |
Manufacturer Product Number | 09400249933 |
Description | 24 HPR EASYCON PE MODULAR FRAME |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Module Female Heavy Duty Fixed Frame Size B24 |
Datasheet | Datasheet |
EDA/CAD Models | 09400249933 Models |
Category | Gender Female |
Manufacturer HARTING | Size B24 |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Zinc Die Cast |
Part Status Active | Base Product Number |
Number of Modules 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,44000 € | 129,44 € |
| Unit Price without VAT: | 129,44000 € |
|---|---|
| Unit Price with VAT: | 154,03360 € |

