
09400249908 | |
|---|---|
DigiKey Part Number | 09400249908-ND |
Manufacturer | |
Manufacturer Product Number | 09400249908 |
Description | HAN 24HPR EASYCON COVER WITHOUT |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400249908 Models |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Housing Color Black |
Packaging Bag | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Discontinued at DigiKey | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |

