
09400249902 | |
|---|---|
DigiKey Part Number | 09400249902-ND |
Manufacturer | |
Manufacturer Product Number | 09400249902 |
Description | 24 HPR EASYCON COVER, 4XM25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 24HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400249902 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 24HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,10000 € | 89,10 € |
| Unit Price without VAT: | 89,10000 € |
|---|---|
| Unit Price with VAT: | 106,02900 € |

