3 Module Male Heavy Duty Fixed Frame Size 24HPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400249901

DigiKey Part Number
09400249901-ND
Manufacturer
Manufacturer Product Number
09400249901
Description
24 HPR EASYCON COVER, 3XM25
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Module Male Heavy Duty Fixed Frame Size 24HPR
Datasheet
 Datasheet
EDA/CAD Models
09400249901 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Number of Modules
3
Gender
Male
Size
24HPR
Frame Type
Fixed Frame
Material
Metal
Color
-
Operating Temperature
-40°C ~ 125°C
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,10000 €89,10 €
Manufacturers Standard Package
Unit Price without VAT:89,10000 €
Unit Price with VAT:106,02900 €