
09400245404 | |
|---|---|
DigiKey Part Number | 09400245404-ND |
Manufacturer | |
Manufacturer Product Number | 09400245404 |
Description | 24B HPR HOOD COVER, TOGGLE LOCKI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 16B IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400245404 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.598" L x 2.283" W x 0.957" H (193.00mm x 58.00mm x 24.30mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Nickel |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 € | 49,68 € |
| Unit Price without VAT: | 49,68000 € |
|---|---|
| Unit Price with VAT: | 59,11920 € |

