
09400240952 | |
|---|---|
DigiKey Part Number | 09400240952-ND |
Manufacturer | |
Manufacturer Product Number | 09400240952 |
Description | HAN 24HPR EASYCON-HSM F. CENTRAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240952 Models |
Category | Lock Location Locking Clip (1) on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Box Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24HPR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 235,11420 € | 11.755,71 € |
| Unit Price without VAT: | 235,11420 € |
|---|---|
| Unit Price with VAT: | 279,78590 € |

