


09400240931 | |
|---|---|
DigiKey Part Number | 09400240931-ND |
Manufacturer | |
Manufacturer Product Number | 09400240931 |
Description | CONN BASE SIDE TRIPLE SZ24B PG21 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry, Triple PG21 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240931 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount 90° | Housing Finish Powder Coated |
Style Side Entry, Triple | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,25000 € | 402,25 € |
| Unit Price without VAT: | 402,25000 € |
|---|---|
| Unit Price with VAT: | 478,67750 € |


















