HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400240631

DigiKey Part Number
09400240631-ND
Manufacturer
Manufacturer Product Number
09400240631
Description
CONN HOOD SIDE TRIPLE SZ24B PG11
Customer Reference
Detailed Description
Hood Connector Side Entry, Triple PG11 24B
Datasheet
 Datasheet
EDA/CAD Models
09400240631 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry, Triple
Manufacturer
HARTING
Size
24B
Series
Lock Location
Screw Locks on Hood
Packaging
Bulk
Thread Size
PG11
Part Status
Obsolete
Size / Dimension
7.559" L x 2.283" W x 3.543" H (192.00mm x 58.00mm x 90.00mm)
Connector Type
Hood
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.