
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry, Triple | |
Size | 24B | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG16 | |
Size / Dimension | 7.559" L x 2.283" W x 4.350" H (192.00mm x 58.00mm x 110.50mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,49000 € | 285,49 € |
| Unit Price without VAT: | 285,49000 € |
|---|---|
| Unit Price with VAT: | 339,73310 € |



