
09400240451 | |
|---|---|
DigiKey Part Number | 1195-2140-ND |
Manufacturer | |
Manufacturer Product Number | 09400240451 |
Description | CONN HOOD BOTTOM ENTRY SZ24HPR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 24HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400240451 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 7.559" L x 2.283" W x 5.512" H (192.00mm x 58.00mm x 140.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24HPR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,96000 € | 159,96 € |
| 10 | 135,98000 € | 1.359,80 € |
| 25 | 127,47760 € | 3.186,94 € |
| 50 | 121,40220 € | 6.070,11 € |
| Unit Price without VAT: | 159,96000 € |
|---|---|
| Unit Price with VAT: | 190,35240 € |











