
09400240416 | |
|---|---|
DigiKey Part Number | 09400240416-ND |
Manufacturer | |
Manufacturer Product Number | 09400240416 |
Description | CONN HOOD TOP ENTRY SZ24B PG48 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG48 24B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Thread Size PG48 |
Manufacturer HARTING | Housing Color Black |
Series | Features Corrosion Resistant |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,10000 € | 632,10 € |
| Unit Price without VAT: | 632,10000 € |
|---|---|
| Unit Price with VAT: | 752,19900 € |



