
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG21 |
Series | Ingress Protection IP65/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Obsolete | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 24B |


















