
09400240370 | |
|---|---|
DigiKey Part Number | 1195-09400240370-ND |
Manufacturer | |
Manufacturer Product Number | 09400240370 |
Description | HAN 24HPR-ENLARGED-HBM-R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24HPR IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Size 24HPR |
Manufacturer HARTING | Lock Location Locking Clip (1) on Base Bottom |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69/IPx9K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 114,06600 € | 2.281,32 € |
| Unit Price without VAT: | 114,06600 € |
|---|---|
| Unit Price with VAT: | 135,73854 € |

