
09400229904 | |
|---|---|
DigiKey Part Number | 1195-09400229904-ND |
Manufacturer | |
Manufacturer Product Number | 09400229904 |
Description | 22 HPR SLIM FRAME FOR 3X250AMP M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Module Female Heavy Duty Fixed Frame Size 22HPR |
Datasheet | Datasheet |
EDA/CAD Models | 09400229904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 3 | |
Gender | Female | |
Size | 22HPR | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,26000 € | 56,26 € |
| Unit Price without VAT: | 56,26000 € |
|---|---|
| Unit Price with VAT: | 66,94940 € |

