
09400169904 | |
|---|---|
DigiKey Part Number | 1195-8247-ND |
Manufacturer | |
Manufacturer Product Number | 09400169904 |
Description | 16 HPR EASYCON FRAME FOR 4 X HC2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Module Female Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09400169904 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Female | |
Size | 16B | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | - | |
Includes | 7 pcs - 1 Frame, 2 Bolts, 2 Screws, 2 Washers | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 € | 87,50 € |
| Unit Price without VAT: | 87,50000 € |
|---|---|
| Unit Price with VAT: | 104,12500 € |

