


09400160811 | |
|---|---|
DigiKey Part Number | 1195-6775-ND |
Manufacturer | |
Manufacturer Product Number | 09400160811 |
Description | CONN HOOD BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160811 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,91000 € | 82,91 € |
| 10 | 70,47600 € | 704,76 € |
| 25 | 66,06800 € | 1.651,70 € |
| 50 | 62,91820 € | 3.145,91 € |
| 100 | 60,14520 € | 6.014,52 € |
| Unit Price without VAT: | 82,91000 € |
|---|---|
| Unit Price with VAT: | 98,66290 € |

















