


09400160414 | |
|---|---|
DigiKey Part Number | 09400160414-ND |
Manufacturer | |
Manufacturer Product Number | 09400160414 |
Description | CONN HOOD TOP ENTRY SZ16B PG36 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG36 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160414 Models |
Category | Thread Size PG36 |
Manufacturer HARTING | Size / Dimension 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,52000 € | 147,52 € |
| Unit Price without VAT: | 147,52000 € |
|---|---|
| Unit Price with VAT: | 175,54880 € |




















