
09400160312 | |
|---|---|
DigiKey Part Number | 1195-09400160312-ND |
Manufacturer | |
Manufacturer Product Number | 09400160312 |
Description | HAN 16HPR BASE PANEL GASKET |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry B16 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160312 Models |
Category | Size B16 |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Obsolete | Housing Finish Powder Coated |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry |

