
09400105414 | |
|---|---|
DigiKey Part Number | 09400105414-ND |
Manufacturer | |
Manufacturer Product Number | 09400105414 |
Description | 10B HPR HOOD COVER, SCREW LOCKIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400105414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.709" L x 2.283" W x 0.957" H (145.00mm x 58.00mm x 24.30mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Nickel | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,22000 € | 45,22 € |
| 10 | 38,44200 € | 384,42 € |
| 25 | 36,03600 € | 900,90 € |
| 50 | 34,31720 € | 1.715,86 € |
| 100 | 32,68130 € | 3.268,13 € |
| 250 | 30,98524 € | 7.746,31 € |
| Unit Price without VAT: | 45,22000 € |
|---|---|
| Unit Price with VAT: | 53,81180 € |

