Hood Connector Top Entry 10B IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09400105404

DigiKey Part Number
09400105404-ND
Manufacturer
Manufacturer Product Number
09400105404
Description
10B HPR HOOD COVER, TOGGLE LOCKI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry 10B IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09400105404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Size / Dimension
5.709" L x 2.283" W x 0.957" H (145.00mm x 58.00mm x 24.30mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Nickel
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
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
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,36000 €66,36 €
Manufacturers Standard Package
Unit Price without VAT:66,36000 €
Unit Price with VAT:78,96840 €