


09400060811 | |
|---|---|
DigiKey Part Number | 09400060811-ND |
Manufacturer | |
Manufacturer Product Number | 09400060811 |
Description | CONN HOOD BOTTOM ENTRY SZ6B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060811 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,46000 € | 99,46 € |
| Unit Price without VAT: | 99,46000 € |
|---|---|
| Unit Price with VAT: | 118,35740 € |















