


09400060513 | |
|---|---|
DigiKey Part Number | 09400060513-ND |
Manufacturer | |
Manufacturer Product Number | 09400060513 |
Description | CONN HOOD SIDE ENTRY SZ6B PG29 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG29 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060513 Models |
Category | Thread Size PG29 |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,06000 € | 128,06 € |
| Unit Price without VAT: | 128,06000 € |
|---|---|
| Unit Price with VAT: | 152,39140 € |




















