


09400060402 | |
|---|---|
DigiKey Part Number | 09400060402-ND |
Manufacturer | |
Manufacturer Product Number | 09400060402 |
Description | CONN HOOD TOP ENTRY SZ6B PG21 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 6B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400060402 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 5.197" L x 2.283" W x 3.937" H (132.00mm x 58.00mm x 100.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Obsolete | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Screw Locks on Hood |



