
09400035403 | |
|---|---|
DigiKey Part Number | 09400035403-ND |
Manufacturer | |
Manufacturer Product Number | 09400035403 |
Description | 3A HPR HOOD COVER, TOGGLE LOCKIN |
Customer Reference | |
Detailed Description | Connector Cover |
Datasheet | Datasheet |
EDA/CAD Models | 09400035403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cover | |
For Use With/Related Products | Han® HPR Hoods | |
Specifications | Size 3A, Screw Locks | |
Ratings | IP65/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |

