
09400009965 | |
|---|---|
DigiKey Part Number | 09400009965-ND |
Manufacturer | |
Manufacturer Product Number | 09400009965 |
Description | 48 HPR SCREW MOUNTING FRAME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 48B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009965 Models |
Category | Size 48B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 1 pc - 1 Frame |
Gender Non-Gendered | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,53000 € | 289,53 € |
| Unit Price without VAT: | 289,53000 € |
|---|---|
| Unit Price with VAT: | 344,54070 € |



