
09400009961 | |
|---|---|
DigiKey Part Number | 1195-09400009961-ND |
Manufacturer | |
Manufacturer Product Number | 09400009961 |
Description | HAN HPR ENLARGED HOUSING ADAPTER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B24 IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Housing Color Black |
Series | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Housing Material Aluminum, Die Cast |
Part Status Active | Housing Finish Powder Coated |
Connector Type Base - Panel Mount | Operating Temperature -40°C ~ 125°C |
Style Bottom Entry | Base Product Number |
Size B24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 82,91500 € | 829,15 € |
| Unit Price without VAT: | 82,91500 € |
|---|---|
| Unit Price with VAT: | 98,66885 € |

