
Category | Style Top Entry |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Thread Size PG36 |
Packaging Bulk | Size / Dimension 5.236" L x 2.795" W x 3.346" H (133.00mm x 71.00mm x 85.00mm) |
Part Status Last Time Buy | Base Product Number |
Connector Type Hood |

