
09390165410 | |
|---|---|
DigiKey Part Number | 1195-8320-ND |
Manufacturer | |
Manufacturer Product Number | 09390165410 |
Description | HAN 16 HP DIRECT B DEVICE SIDE ( |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09390165410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 16B Housings | |
Specifications | Size 16B, Screw Locks | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,21000 € | 23,21 € |
| Unit Price without VAT: | 23,21000 € |
|---|---|
| Unit Price with VAT: | 27,61990 € |

