
Category | Connector Type Hood |
Manufacturer HARTING | Style Bottom Entry |
Series | Lock Location Screw Locks on Hood |
Packaging Bulk | Size / Dimension 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,38000 € | 212,38 € |
| Unit Price without VAT: | 212,38000 € |
|---|---|
| Unit Price with VAT: | 252,73220 € |

