
Category | Style Side Entry |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Thread Size PG29 |
Packaging Bulk | Size / Dimension 4.193" L x 2.795" W x 2.953" H (106.50mm x 71.00mm x 75.00mm) |
Part Status Obsolete | Base Product Number |
Connector Type Hood |

