
09390160310 | |
|---|---|
DigiKey Part Number | 1195-8597-ND |
Manufacturer | |
Manufacturer Product Number | 09390160310 |
Description | CONN BASE BOTTOM ENTRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09390160310 Models |
Category | Lock Location Screw Locks on Hood |
Manufacturer HARTING | Size / Dimension 4.449" L x 2.583" W x 1.110" H (113.00mm x 65.60mm x 28.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,63000 € | 95,63 € |
| 10 | 81,29400 € | 812,94 € |
| 25 | 76,20800 € | 1.905,20 € |
| 50 | 72,57560 € | 3.628,78 € |
| 100 | 69,11690 € | 6.911,69 € |
| Unit Price without VAT: | 95,63000 € |
|---|---|
| Unit Price with VAT: | 113,79970 € |



















