
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | - | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.386" L x 2.795" W x 2.953" H (86.00mm x 71.00mm x 75.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,78000 € | 182,78 € |
| 10 | 155,38600 € | 1.553,86 € |
| 25 | 145,67040 € | 3.641,76 € |
| 50 | 142,79500 € | 7.139,75 € |
| Unit Price without VAT: | 182,78000 € |
|---|---|
| Unit Price with VAT: | 217,50820 € |

