
09390065410 | |
|---|---|
DigiKey Part Number | 1195-8318-ND |
Manufacturer | |
Manufacturer Product Number | 09390065410 |
Description | HAN 6 HP DIRECT B DEVICE SIDE (H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cover with Retaining Cord |
Datasheet | Datasheet |
EDA/CAD Models | 09390065410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover with Retaining Cord | |
For Use With/Related Products | Han® 6B Housings | |
Specifications | Size 6B, Screw Locks | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,35000 € | 16,35 € |
| 10 | 13,89900 € | 138,99 € |
| 25 | 13,02840 € | 325,71 € |
| 50 | 12,40660 € | 620,33 € |
| 100 | 11,81470 € | 1.181,47 € |
| 250 | 11,07560 € | 2.768,90 € |
| 500 | 10,54758 € | 5.273,79 € |
| Unit Price without VAT: | 16,35000 € |
|---|---|
| Unit Price with VAT: | 19,45650 € |

