
Category | Style Top Entry |
Manufacturer HARTING | Lock Location Screw Locks on Hood |
Series | Thread Size PG21 |
Packaging Bulk | Size / Dimension 2.874" L x 2.795" W x 2.953" H (73.00mm x 71.00mm x 75.00mm) |
Part Status Last Time Buy | Base Product Number |
Connector Type Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,39000 € | 163,39 € |
| Unit Price without VAT: | 163,39000 € |
|---|---|
| Unit Price with VAT: | 194,43410 € |

