
09380563101 | |
|---|---|
DigiKey Part Number | 1195-09380563101-ND |
Manufacturer | |
Manufacturer Product Number | 09380563101 |
Description | HAN K 32/24 FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 24+32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380563101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 250V, 500V |
Series | Current Rating (Amps) 10A, 16A |
Packaging Bulk | Contact Type Han® D, Han® E |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 24+32+Ground | Material Flammability Rating UL94 V-0 |
Size 16B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,24000 € | 49,24 € |
| 10 | 41,85300 € | 418,53 € |
| 25 | 39,23440 € | 980,86 € |
| 50 | 37,36340 € | 1.868,17 € |
| 100 | 35,58200 € | 3.558,20 € |
| 250 | 33,35764 € | 8.339,41 € |
| Unit Price without VAT: | 49,24000 € |
|---|---|
| Unit Price with VAT: | 58,59560 € |












