
09380183002 | |
|---|---|
DigiKey Part Number | 1195-09380183002-ND |
Manufacturer | |
Manufacturer Product Number | 09380183002 |
Description | HAN K 6/12 MALE CRIMP INSERT (40 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380183002 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 690V |
Series | Current Rating (Amps) 40A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16 | Base Product Number |
Size B16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,43000 € | 70,43 € |
| Unit Price without VAT: | 70,43000 € |
|---|---|
| Unit Price with VAT: | 83,81170 € |













