
09380123002 | |
|---|---|
DigiKey Part Number | 1195-09380123002-ND |
Manufacturer | |
Manufacturer Product Number | 09380123002 |
Description | HAN K 6/6 MALE CRIMP INSERT (100 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380123002 Models |
Category | Size B24 |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 690V |
Packaging Bulk | Current Rating (Amps) 100A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,48000 € | 60,48 € |
| 10 | 51,40700 € | 514,07 € |
| 25 | 48,19080 € | 1.204,77 € |
| 50 | 45,89280 € | 2.294,64 € |
| 100 | 43,70510 € | 4.370,51 € |
| Unit Price without VAT: | 60,48000 € |
|---|---|
| Unit Price with VAT: | 71,97120 € |















