
Category | Style Bottom Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Part Status Active | Base Product Number |
Connector Type Hood |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,86000 € | 110,86 € |
| Unit Price without VAT: | 110,86000 € |
|---|---|
| Unit Price with VAT: | 131,92340 € |



