
Category | Style Side Entry |
Manufacturer HARTING | Size 16B |
Series | Lock Location Locking Clip (1) on Hood |
Packaging Bulk | Thread Size PG29 |
Part Status Obsolete | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Connector Type Hood | Base Product Number |



