
Category | Size 16B |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Thread Size PG29 |
Packaging Bulk | Size / Dimension 4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm) |
Part Status Obsolete | Features Feed Through |
Connector Type Base - Box Mount | Base Product Number |
Style Side Entry |



