


09370100391 | |
|---|---|
DigiKey Part Number | 1195-09370100391-ND |
Manufacturer | |
Manufacturer Product Number | 09370100391 |
Description | 10B MARINE BULKHEAD REAR FIT HOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP66 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370100391 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.882" L x 2.165" W x 1.354" H (98.60mm x 55.00mm x 34.40mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,39000 € | 146,39 € |
| 10 | 124,44000 € | 1.244,40 € |
| 25 | 116,65840 € | 2.916,46 € |
| 50 | 111,09780 € | 5.554,89 € |
| Unit Price without VAT: | 146,39000 € |
|---|---|
| Unit Price with VAT: | 174,20410 € |





















