
Category | Style Side Entry |
Manufacturer HARTING | Size 10B |
Series | Lock Location Locking Clip (2) on Base Bottom |
Packaging Bulk | Thread Size PG21 |
Part Status Active | Size / Dimension 3.701" L x 2.244" W x 3.189" H (94.00mm x 57.00mm x 81.00mm) |
Connector Type Base - Box Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,05000 € | 246,05 € |
| Unit Price without VAT: | 246,05000 € |
|---|---|
| Unit Price with VAT: | 292,79950 € |



