Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370061441

DigiKey Part Number
1195-7678-ND
Manufacturer
Manufacturer Product Number
09370061441
Description
CONN HOOD TOP ENTRY SZ6B PG16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09370061441 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
HARTING
Size / Dimension
2.362" L x 1.693" W x 1.575" H (60.00mm x 43.00mm x 40.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
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
178,61000 €78,61 €
Manufacturers Standard Package
Unit Price without VAT:78,61000 €
Unit Price with VAT:93,54590 €