
09370060542 | |
|---|---|
DigiKey Part Number | 1195-7677-ND |
Manufacturer | |
Manufacturer Product Number | 09370060542 |
Description | CONN HOOD SIDE ENTRY SZ6B PG21 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09370060542 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 2.953" H (60.00mm x 43.00mm x 75.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,98000 € | 97,98 € |
| Unit Price without VAT: | 97,98000 € |
|---|---|
| Unit Price with VAT: | 116,59620 € |



















