
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | PG13.5 | |
Size / Dimension | 0.953" L x 0.953" W x 1.339" H (24.20mm x 24.20mm x 34.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | - | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 71,09800 € | 710,98 € |
| Unit Price without VAT: | 71,09800 € |
|---|---|
| Unit Price with VAT: | 84,60662 € |

