Cable Gland Metal PG11 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370005101

DigiKey Part Number
09370005101-ND
Manufacturer
Manufacturer Product Number
09370005101
Description
CABLE GLAND PG11 METAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Gland Metal PG11 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG11
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
Silver
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1030,79900 €307,99 €
Manufacturers Standard Package
Unit Price without VAT:30,79900 €
Unit Price with VAT:36,65081 €