



09365242701 | |
|---|---|
DigiKey Part Number | 1195-7305-ND |
Manufacturer | |
Manufacturer Product Number | 09365242701 |
Description | HAN 24E EX FEMALE SCREW TERMINAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365242701 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 € | 42,00 € |
| 10 | 35,69600 € | 356,96 € |
| 25 | 33,46160 € | 836,54 € |
| 50 | 31,86580 € | 1.593,29 € |
| 100 | 30,34640 € | 3.034,64 € |
| 250 | 28,44916 € | 7.112,29 € |
| Unit Price without VAT: | 42,00000 € |
|---|---|
| Unit Price with VAT: | 49,98000 € |












