
09365101301 | |
|---|---|
DigiKey Part Number | 1195-7271-ND |
Manufacturer | |
Manufacturer Product Number | 09365101301 |
Description | 10B EX BULKHEAD HOUSING, DOUBLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09365101301 Models |
Category | Lock Location Locking Clip (2) on Base Bottom |
Manufacturer HARTING | Size / Dimension 3.858" L x 1.906" W x 1.232" H (98.00mm x 48.40mm x 31.30mm) |
Series | Housing Color Blue |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -20°C ~ 40°C |
Size 10B | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,09000 € | 54,09 € |
| 10 | 45,97000 € | 459,70 € |
| 25 | 43,09400 € | 1.077,35 € |
| 50 | 41,03900 € | 2.051,95 € |
| 100 | 39,08240 € | 3.908,24 € |
| Unit Price without VAT: | 54,09000 € |
|---|---|
| Unit Price with VAT: | 64,36710 € |







