
09365062601 | |
|---|---|
DigiKey Part Number | 1195-7298-ND |
Manufacturer | |
Manufacturer Product Number | 09365062601 |
Description | HAN 6E EX MALE SCREW TERMINAL IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09365062601 Models |
Category | Voltage Rating 90V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -20°C ~ 40°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 6B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,29000 € | 37,29 € |
| 10 | 31,70100 € | 317,01 € |
| 25 | 29,71680 € | 742,92 € |
| 50 | 28,29940 € | 1.414,97 € |
| 100 | 26,94990 € | 2.694,99 € |
| 250 | 25,26492 € | 6.316,23 € |
| Unit Price without VAT: | 37,29000 € |
|---|---|
| Unit Price with VAT: | 44,37510 € |










